
* Images are for reference only
SPM5020T-1R5M-CA02
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM5020T-1R5M-CA02
- JLCPCB Part #
- C7012467
- Package
- SMD,5.4x5.1mm
- Description
- 1.5uH 24.8mΩ 5.9A 9A ±20% SMD,5.4x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5817
200+
$0.2321
500+
$0.2256
1000+
$0.2208
Related Products
Welcome back, may I help you?