
* Images are for reference only
SPM4010T-4R7M-LR
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM4010T-4R7M-LR
- JLCPCB Part #
- C2046346
- Package
- SMD,4.4x4.1mm
- Description
- 1.8A 2.2A 225mΩ 4.7uH ±20% SMD,4.4x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.4499
Related Products
Welcome back, may I help you?