B32653A8152J000
Extended
* Images are for reference only

B32653A8152J000

Attributes
Value
Manufacturer
MFR.Part #
B32653A8152J000
JLCPCB Part #
C3809183
Package
Plugin,P=22.5mm
Description
-55℃~+100℃ 1kV、2kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerTDK
PackagePlugin,P=22.5mm
Operating Temperature-55℃~+100℃
Voltage Rating1kV、2kV
Tolerance±5%