
* Images are for reference only
SPM3020T-4R7M-CA02
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM3020T-4R7M-CA02
- JLCPCB Part #
- C6297653
- Package
- SMD,3.2x3mm
- Description
- 1.9A 180.9mΩ 2.2A 4.7uH ±20% SMD,3.2x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0856
200+
$0.8333
500+
$0.8044
1000+
$0.7916
Welcome back, may I help you?