
* Images are for reference only
RLF7045T-330M1R2-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- RLF7045T-330M1R2-D
- JLCPCB Part #
- C5725444
- Package
- SMD,7.8x6.3mm
- Description
- 1.2A 1.2A 150mΩ 33uH AEC-Q200 ±20% SMD,7.8x6.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7099
200+
$0.2843
500+
$0.2747
1000+
$0.2699
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?