
* Images are for reference only
PVD3-12-1212
Extended
- Manufacturer
- TDK
- MFR.Part #
- PVD3-12-1212
- JLCPCB Part #
- C6256731
- Package
- SIP,33x8.5mm
- Description
- 125mA 12V 2 3W 500V 77% 9V~18V SIP,33x8.5mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1106
200+
$5.2314
500+
$5.0570
1000+
$4.9698
Related Products
Welcome back, may I help you?