This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTCSP164BF473FT1SX

Extended
Manufacturer
TDK
MFR.Part #
NTCSP164BF473FT1SX
JLCPCB Part #
C17654577
Package
0603
Description
-55℃~+150℃ 125mW 4050K 4098K 4114K 4137K 47kΩ ±1% ±1% 0603 NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 109

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0821
200+ $0.0329
500+ $0.0317
1000+ $0.0311
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons