
* Images are for reference only
NTCSP104BF473FT1SX
Extended
- Manufacturer
- TDK
- MFR.Part #
- NTCSP104BF473FT1SX
- JLCPCB Part #
- C17310617
- Package
- 0402
- Description
- -55℃~+150℃ 125mW 4050K 4098K 4114K 4137K 47kΩ ±1% ±1% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 815
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0285
200+
$0.0114
500+
$0.0110
1000+
$0.0108
Related Products
Welcome back, may I help you?