
* Images are for reference only
NLV32T-1R0J-EF
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLV32T-1R0J-EF
- JLCPCB Part #
- C286755
- Package
- 1210
- Description
- 1uH 400mA 700mΩ Magnetic Shielded Inductor ±5% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13959
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8059
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0408
300+
$0.0364
2000+
$0.0332
4000+
$0.0307
10000+
$0.0292
Related Products
Welcome back, may I help you?