
* Images are for reference only
NLV25T-R15J-PFD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLV25T-R15J-PFD
- JLCPCB Part #
- C6614882
- Package
- 1008
- Description
- 150nH 350mΩ 500mA AEC-Q200 ±5% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3036
200+
$0.1211
500+
$0.1171
1000+
$0.1152
Related Products
Welcome back, may I help you?