
* Images are for reference only
NLCV32T-6R8M-PFRD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLCV32T-6R8M-PFRD
- JLCPCB Part #
- C5809181
- Package
- 1210
- Description
- 348mΩ 6.8uH 700mA AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3099
200+
$0.1238
500+
$0.1196
1000+
$0.1175
Related Products
Welcome back, may I help you?