
* Images are for reference only
MLG0402P6N2HT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0402P6N2HT000
- JLCPCB Part #
- C2049117
- Package
- 01005
- Description
- 1.04Ω 140mA 4.5GHz 6.2nH 8@500MHz ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1422
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0172
200+
$0.0067
500+
$0.0065
1000+
$0.0063
Welcome back, may I help you?