
* Images are for reference only
NLCV32T-151K-PFD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLCV32T-151K-PFD
- JLCPCB Part #
- C6614869
- Package
- 1210
- Description
- 100mA 150uH 7.93Ω AEC-Q200 ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3042
200+
$0.1213
500+
$0.1173
1000+
$0.1154
Related Products
Welcome back, may I help you?