
* Images are for reference only
MPZ1005S100CTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MPZ1005S100CTD25
- JLCPCB Part #
- C404685
- Package
- 0402
- Description
- -55℃~+125℃ 1 10Ω@100MHz 25mΩ 3A 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 429
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0209
600+
$0.0206
Related Products
Welcome back, may I help you?