
* Images are for reference only
MMZ1608S800ATD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MMZ1608S800ATD25
- JLCPCB Part #
- C2661462
- Package
- 0603
- Description
- 1 150mΩ 500mA 80Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 232
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0387
300+
$0.0341
1000+
$0.0306
4000+
$0.0270
8000+
$0.0256
Related Products
Welcome back, may I help you?