
* Images are for reference only
MMZ1608Q221BTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MMZ1608Q221BTD25
- JLCPCB Part #
- C5775376
- Package
- 0603
- Description
- 1 220Ω@100MHz 400mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1400
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0167
200+
$0.0067
500+
$0.0065
1000+
$0.0064
Related Products
Welcome back, may I help you?