
* Images are for reference only
MLZ2012M100WT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLZ2012M100WT000
- JLCPCB Part #
- C516795
- Package
- 0805
- Description
- 10uH 200mA 470mΩ ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 2000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0452
300+
$0.0402
2000+
$0.0365
4000+
$0.0335
10000+
$0.0320
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?