This website requires JavaScript.
no-image

* Images are for reference only

SLF7045T-4R7M2R1-H

Extended
Manufacturer
TDK
MFR.Part #
SLF7045T-4R7M2R1-H
JLCPCB Part #
C1332008
Package
SMD,7x7mm
Description
2.1A 31mΩ 4.7uH 5.1A AEC-Q200 ±20% SMD,7x7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3210
1000+ $0.1243
2500+ $0.1199
5000+ $0.1177

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons