This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLK1005S2N0STD25

Extended
Manufacturer
TDK
MFR.Part #
MLK1005S2N0STD25
JLCPCB Part #
C7302699
Package
0402
Description
180mΩ 2nH 500mA 6@100MHz 8.3GHz AEC-Q200 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 495

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0181
10000+ $0.0073
20000+ $0.0070
50000+ $0.0069

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons