This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLJ1608WR56KT000

Extended
Manufacturer
TDK
MFR.Part #
MLJ1608WR56KT000
JLCPCB Part #
C3910974
Package
0603
Description
170MHz 35@25MHz 400mA 520mΩ 550mA 560nH ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6572
10+ $0.5335
30+ $0.4708
100+ $0.4081
500+ $0.3712
1000+ $0.3519

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons