
* Images are for reference only
MLG1005S33NJT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG1005S33NJT000
- JLCPCB Part #
- C76772
- Package
- 0402
- Description
- 1.4GHz 300mA 33nH 590mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1228
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1101
In-stock Item Pricing
Qty Unit Price
1+
$0.0080
500+
$0.0062
1500+
$0.0053
10000+
$0.0047
20000+
$0.0042
50000+
$0.0039
Related Products
Welcome back, may I help you?