
* Images are for reference only
MLG1005S30NJT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG1005S30NJT000
- JLCPCB Part #
- C76771
- Package
- 0402
- Description
- 1.5GHz 300mA 30nH 500mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.0069
500+
$0.0054
1500+
$0.0045
10000+
$0.0040
20000+
$0.0036
50000+
$0.0033
Related Products
Welcome back, may I help you?