
* Images are for reference only
MLG0603S1N3CTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603S1N3CTD25
- JLCPCB Part #
- C2047975
- Package
- 0201
- Description
- 1.3nH 4@100MHz 550mA 70mΩ 9GHz AEC-Q200 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 610
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
200+
$0.0152
500+
$0.0147
1000+
$0.0144
Related Products
Welcome back, may I help you?