
* Images are for reference only
B41231B3229M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41231B3229M000
- JLCPCB Part #
- C1599042
- Package
- Plugin
- Description
- -40℃~+85℃ 10V 10mm 2000hrs@85℃ 22000uF 25.4mm 4.71A@120Hz ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7198
200+
$0.2786
500+
$0.2690
1000+
$0.2641