
* Images are for reference only
MLG0603S15NJT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603S15NJT000
- JLCPCB Part #
- C415338
- Package
- 0201
- Description
- 15nH 180mA 2.5GHz 690mΩ 6@100MHz ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29190
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 29181
In-stock Item Pricing
Qty Unit Price
1+
$0.0070
1000+
$0.0055
3000+
$0.0046
15000+
$0.0041
45000+
$0.0037
105000+
$0.0035
Related Products
Welcome back, may I help you?