
* Images are for reference only
C1005CH2A821K050BC
Extended
- Manufacturer
- TDK
- MFR.Part #
- C1005CH2A821K050BC
- JLCPCB Part #
- C6522381
- Package
- 0402
- Description
- 100V 820pF ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0786
2000+
$0.0315
5000+
$0.0303
10000+
$0.0298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?