
* Images are for reference only
MLF2012E100KTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF2012E100KTD25
- JLCPCB Part #
- C524464
- Package
- 0805
- Description
- 10uH 15mA 30MHz 400mΩ 50@2MHz AEC-Q200 ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3602
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3294
In-stock Item Pricing
Qty Unit Price
1+
$0.0731
100+
$0.0585
300+
$0.0513
2000+
$0.0458
4000+
$0.0413
10000+
$0.0392
Related Products
Welcome back, may I help you?