
* Images are for reference only
MLF1608DR68JT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1608DR68JT000
- JLCPCB Part #
- C307693
- Package
- 0603
- Description
- 150MHz 15@25MHz 650mΩ 680nH 70mA ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1946
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1067
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
200+
$0.0302
600+
$0.0258
4000+
$0.0231
8000+
$0.0207
20000+
$0.0195
Related Products
Welcome back, may I help you?