
* Images are for reference only
MLF1608DR12JT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1608DR12JT000
- JLCPCB Part #
- C275354
- Package
- 0603
- Description
- 120nH 15@25MHz 200mA 200mΩ 400MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 181
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.0412
200+
$0.0325
600+
$0.0276
4000+
$0.0247
8000+
$0.0223
20000+
$0.0209
Related Products
Welcome back, may I help you?