
* Images are for reference only
MLF1005LR47KT
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1005LR47KT
- JLCPCB Part #
- C6667768
- Package
- 0402
- Description
- 190MHz 25@10MHz 420mΩ 470nH 50mA ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0611
200+
$0.0245
500+
$0.0237
1000+
$0.0232
Welcome back, may I help you?