
* Images are for reference only
MCZ1210AH201L2T
Extended
- Manufacturer
- TDK
- MFR.Part #
- MCZ1210AH201L2T
- JLCPCB Part #
- C6089292
- Package
- 0504(1210METRIC),4LEAD
- Description
- -40℃~+85℃ 100mA 10MΩ 200Ω@100MHz 4Ω 5V 0504(1210METRIC),4LEAD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5517
200+
$0.2210
500+
$0.2130
1000+
$0.2098
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?