
* Images are for reference only
LGJ7045TC-470M-H
Extended
- Manufacturer
- TDK
- MFR.Part #
- LGJ7045TC-470M-H
- JLCPCB Part #
- C2045577
- Package
- SMD,7.2x6.9mm
- Description
- 1.2A 1.3A 150mΩ 47uH AEC-Q200 ±20% SMD,7.2x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0697
200+
$0.4144
500+
$0.4000
1000+
$0.3935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?