
* Images are for reference only
FS1412-0600-AS
Extended
- Manufacturer
- TDK
- MFR.Part #
- FS1412-0600-AS
- JLCPCB Part #
- C6253256
- Package
- PowerLGA-22,5.8x4.9mm
- Description
- 1 12A 4.5V~16V 600mV~1.8V PowerLGA-22,5.8x4.9mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2443
250+
$1.2945
500+
$1.2528
1000+
$1.2303
Related Products
Welcome back, may I help you?