
* Images are for reference only
FG22X5R1C336MNT06
Extended
- Manufacturer
- TDK
- MFR.Part #
- FG22X5R1C336MNT06
- JLCPCB Part #
- C1623318
- Package
- Plugin,P=5mm
- Description
- 16V 33uF 5mm X5R ±20% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3138
200+
$0.1214
500+
$0.1172
1000+
$0.1151
Related Products
Welcome back, may I help you?