
* Images are for reference only
FA26C0G2W682JNU00
Extended
- Manufacturer
- TDK
- MFR.Part #
- FA26C0G2W682JNU00
- JLCPCB Part #
- C1640242
- Package
- Plugin,P=5mm
- Description
- 450V 6.8nF C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1830
200+
$0.0708
500+
$0.0683
1000+
$0.0671
Welcome back, may I help you?