
* Images are for reference only
CS65-B2GA221KYVKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS65-B2GA221KYVKA
- JLCPCB Part #
- C2835385
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 220pF 400V ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 303
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
200+
$0.0296
1000+
$0.0239
2000+
$0.0212
10000+
$0.0188
20000+
$0.0175
Related Products
Welcome back, may I help you?