
* Images are for reference only
CS17-F2GA103MYGSA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS17-F2GA103MYGSA
- JLCPCB Part #
- C342583
- Package
- Plugin,P=10mm
- Description
- 10nF 300V、440V X1,Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 76
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1489
50+
$0.1183
150+
$0.1030
500+
$0.0915
2500+
$0.0823
5000+
$0.0777
Related Products
Welcome back, may I help you?