
* Images are for reference only
CLF7045T-101M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- CLF7045T-101M-D
- JLCPCB Part #
- C432959
- Package
- SMD,7.2x6.9mm
- Description
- 100uH 330mΩ 750mA 900mA AEC-Q200 ±20% SMD,7.2x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6282
10+
$0.5110
30+
$0.4515
100+
$0.3937
500+
$0.3583
1000+
$0.3390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?