
* Images are for reference only
CLF10040T-1R5N-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- CLF10040T-1R5N-D
- JLCPCB Part #
- C7229392
- Package
- SMD,10x9.7mm
- Description
- 1.5uH 10.6A 5.8A 9.23mΩ AEC-Q200 ±30% SMD,10x9.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4440
200+
$0.1772
500+
$0.1713
800+
$0.1683
Related Products
Welcome back, may I help you?