
* Images are for reference only
B72207S0200K211
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72207S0200K211
- JLCPCB Part #
- C125490
- Package
- Plugin,P=5mm
- Description
- 1.3J 1.6nF@1kHz 20V 250A 26V 33V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
50+
$0.0648
150+
$0.0568
1500+
$0.0507
3000+
$0.0458
4500+
$0.0434
Related Products