This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CKCL22JB1A474M085AA

Extended
Manufacturer
TDK
MFR.Part #
CKCL22JB1A474M085AA
JLCPCB Part #
C19423609
Package
0805
Description
10V 2 470nF Independent ±20% 0805 Capacitor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 205

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0438
4000+ $0.0175
10000+ $0.0168
20000+ $0.0167

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons