
* Images are for reference only
CC45SL3AD220JYPNA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CC45SL3AD220JYPNA
- JLCPCB Part #
- C342406
- Package
- Plugin,P=5mm
- Description
- 1kV 22pF 5.5mm 5mm 5mm SL ±5% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0348
300+
$0.0308
1000+
$0.0247
5000+
$0.0224
10000+
$0.0211
Related Products