
* Images are for reference only
CGA3E2X7R1H104K080AD
Extended
- Manufacturer
- TDK
- MFR.Part #
- CGA3E2X7R1H104K080AD
- JLCPCB Part #
- C2169810
- Package
- 0603
- Description
- 100nF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 172
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0518
300+
$0.0457
1000+
$0.0410
5000+
$0.0357
8000+
$0.0338
Related Products
Welcome back, may I help you?