This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGA3E2C0G2A270J080AD

Extended
Manufacturer
TDK
MFR.Part #
CGA3E2C0G2A270J080AD
JLCPCB Part #
C3900279
Package
0603
Description
100V 27pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 233

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0382
4000+ $0.0148
10000+ $0.0143
20000+ $0.0140

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons