
* Images are for reference only
CD90-B2GA331KYASA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD90-B2GA331KYASA
- JLCPCB Part #
- C342560
- Package
- Plugin,P=10mm
- Description
- 250V 330pF X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
50+
$0.0547
150+
$0.0539
500+
$0.0531
Related Products
Welcome back, may I help you?