
* Images are for reference only
CD85-E2GA102MYNSA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD85-E2GA102MYNSA
- JLCPCB Part #
- C342425
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 1nF 250V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 286
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0314
300+
$0.0271
1000+
$0.0237
5000+
$0.0211
10000+
$0.0198
Related Products
Welcome back, may I help you?