
* Images are for reference only
CD75-E2GA681MYNS
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD75-E2GA681MYNS
- JLCPCB Part #
- C19533165
- Package
- Plugin,P=10mm
- Description
- -25℃~+105℃ 680pF Y1、X1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
2000+
$0.0266
5000+
$0.0257
10000+
$0.0253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?