
* Images are for reference only
CD70ZU2GA102MYNKAC
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD70ZU2GA102MYNKAC
- JLCPCB Part #
- C340610
- Package
- Plugin,P=10mm
- Description
- 1nF 400V、440V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0585
300+
$0.0518
1000+
$0.0439
5000+
$0.0397
10000+
$0.0376
Related Products
Welcome back, may I help you?