
* Images are for reference only
CD45SL2GA470J-GKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD45SL2GA470J-GKA
- JLCPCB Part #
- C1631624
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 400V 47pF X1,Y1 ±5% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
200+
$0.0258
500+
$0.0248
1000+
$0.0243
Related Products
Welcome back, may I help you?