
* Images are for reference only
CD16-E2GA472MYASA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD16-E2GA472MYASA
- JLCPCB Part #
- C342767
- Package
- Plugin,P=10mm
- Description
- 250V 4.7nF X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1335
50+
$0.1045
150+
$0.0901
500+
$0.0793
2500+
$0.0706
5000+
$0.0663
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?